Infineon IPA60R450E6XKSA1

CoolMOS E6 Power Transistor N-Channel 600V 9.2A 3-Pin TO-220FP
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R450E6XKSA1.

IHS

Datasheet17 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA60R450E6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
STMicroelectronicsSTF13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10.2 A, 380 mΩ, TO-220F
N-CHANNEL SINGLE WITH BUILT-IN DIODE TO-220AB SILICON Mosfet Transistor 10.2A 31W 600V 0.38Ohm

Descriptions

Descriptions of Infineon IPA60R450E6XKSA1 provided by its distributors.

CoolMOS E6 Power Transistor N-Channel 600V 9.2A 3-Pin TO-220FP
Trans MOSFET N-CH 650V 9.2A 3-Pin(3+Tab) TO-220 Full-Pack
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000842484