Infineon IPA60R400CEXKSA1

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R400CEXKSA1.

IHS

Datasheet17 pages0 years ago

TME

Inventory History

3 month trend:
-1.67%

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF16N60M2
N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220FP package
N-Channel 600 V 7 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-220FP
E Series 500 V 0.380 Ohm 50 nC Surface Mount Power MOSFET - TO-220AB
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
CoolMOS CE Series N-Channel 500 V 18.1 A (Tc) 30.4 W (Tc) MOSFET - PG-TO220-FP
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F

Descriptions

Descriptions of Infineon IPA60R400CEXKSA1 provided by its distributors.

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Infineon SCT
31W 20V 3.5V 32nC@ 10V 1N 600V 400m¦¸@ 10V 14.7A 700pF@ 100V TO-220 10.5mm*4.7mm*15.99mm
Trans MOSFET N-CH 600V 14.7A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 14.7A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 600V, 14.7A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:14.7A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Infineon Technologies IPA60R400CEXKSA1
CoolMOS CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V CoolMOS CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets. | Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R400CE
  • IPA60R400CE....
  • SP001276040