Infineon IGP20N60H3XKSA1

Trans IGBT Chip N-CH 600V 40A 170000mW 3-Pin(3+Tab) TO-220AB Tube
$ 0.816
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGP20N60H3XKSA1.

Upverter

Datasheet14 pages15 years ago

IHS

Inventory History

3 month trend:
+73.45%

CAD Models

Download Infineon IGP20N60H3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-15
LTD Date2026-09-15

Related Parts

STMicroelectronicsSTGP20V60F
V Series 600 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-220
600 V IGBT with anti-parallel diode in TO220 package, PG-TO220-3, RoHS
Trans IGBT Chip N-CH 600V 26A 130mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Trans IGBT Chip N-CH 600V 30A 178000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 30A 178W TO220-3
onsemiFGP20N6S2
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB

Descriptions

Descriptions of Infineon IGP20N60H3XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 40A 170000mW 3-Pin(3+Tab) TO-220AB Tube
Infineon IGP20N60H3XKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO220-3, Through Hole
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB
High speed 600 V, 20 A single TRENCHSTOP™ IGBT3 in a TO220 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.
IGBT,600V,20A,TO220; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:2.4V; Power Dissipation Pd:170W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Min:-40°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +175°C; Power Dissipation Max:170W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGP20N60H3
  • SP000702544