onsemi FGP20N6S2

Trans IGBT Chip N-CH 600V 28A 125W 3-Pin(3+Tab) TO-220AB Rail
$ 0.567
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGP20N6S2.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

Trans IGBT Chip N-CH 600V 8A 35000mW 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTGF10NB60SD
STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 16A 55000mW 3-Pin(3+Tab) TO-220F Rail
IGBT 600V 14A 41W Through Hole TO-220F
STMicroelectronicsSTGF10NC60KD
STGF10NC60KD Series 600 V 9 A N-Channel Power Mesh IGBT - TO-220FP
STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP

Descriptions

Descriptions of onsemi FGP20N6S2 provided by its distributors.

Trans IGBT Chip N-CH 600V 28A 125W 3-Pin(3+Tab) TO-220AB Rail
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB
TO-220, SINGLE, N-CHANNEL, 600V, SMPS II SERIES IGBT
IGBT, N, TO-220; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:28A; Voltage, Vce Sat Max:2.7V; Power Dissipation:125W; Case Style:TO-220AB; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:40A; No. of Pins:3; Pin Format:GCE; Power, Pd:125W; Power, Ptot:125W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall:50ns; Time, Rise:4.5ns; Transistors, No. of:1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd