onsemi FGP15N60UNDF

Trans IGBT Chip N-CH 600V 30A 178000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 30A 178W TO220-3
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGP15N60UNDF.

IHS

Datasheet9 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGP15N60UNDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.21
$ 4.34
Stock
104,680
48,250
Authorized Distributors
1
1
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
30 A
30 A
Power Dissipation
178 W
47 W
Collector Emitter Saturation Voltage
2.7 V
1.95 V
Reverse Recovery Time
82.4 ns
270 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-01-13
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans IGBT Chip N-CH 600V 30A 3-Pin(3+Tab) TO-220F Tube
STMicroelectronicsSTGF15H60DF
STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
STMicroelectronicsSTGP15H60DF
IGBT 600V 30A 115W TO220 / Trans IGBT Chip N-CH 600V 30A 115000mW 3-Pin(3+Tab) TO-220AB Tube
onsemiFGP20N6S2
Trans IGBT Chip N-CH 600V 28A 125W 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220F Tube
InfineonIRGB4620DPBF
600 V, 20 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS

Descriptions

Descriptions of onsemi FGP15N60UNDF provided by its distributors.

Trans IGBT Chip N-CH 600V 30A 178000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 30A 178W TO220-3
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-220AB
178W 2.2V Freestanding 600V 30A TO-220-3 Through hole mounting 9.4mm(height)
Using advanced NPT IGBT technology, Fairchild’s the NPT IGBTs offer the optimum performance for low-power inverter-driven applications where low-losses and short-circuit ruggedness features are essential, such as : sewing machine, CNC, motor control and home appliances.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd