Infineon IDH16G65C5XKSA2

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 2.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDH16G65C5XKSA2.

IHS

Datasheet11 pages13 years ago

Inventory History

3 month trend:
-25.59%

CAD Models

Download Infineon IDH16G65C5XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.253
$ 2.62
Stock
164,498
161,913
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
0 s

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2017-08-31
LTD Date2018-02-28

Related Parts

STMicroelectronicsSTPSC1006D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTTH20R04FP
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH20R04D
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-220AC, VF 1.7V, TRR 19NS, CJ 50PF
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 25A, PKG TO-220AC, VF 1.7V, TRR 23NS, CJ 100PF

Descriptions

Descriptions of Infineon IDH16G65C5XKSA2 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 650V V(RRM), Silicon Carbide, TO-220AC
Infineon 650V 16A, Rectifier & Schottky Diode, PG-TO220-2 IDH16G65C5XKSA2
Silicon Carbide Schottky Diode, thinQ, Single, 650 V, 16 A, 23 nC, TO-220
XDH16G65 Series Single 16 A 1.5 V (Ir)850 nA (Vrrm)650 V SiC Diode TO-220-2
Sic Schottky Diode, 650V, 16A, To-220; Product Range:Coolsic 5G Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:16A; Total Capacitive Charge:23Nc; Diode Case Style:To-220 Rohs Compliant: Yes |Infineon Technologies IDH16G65C5XKSA2
The CoolSiC™ Schottky diode 650 V, 16 A generation 5 in TO-220 real2pin package presents a leading-edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDH16G65C5
  • IDH16G65C5XKSA1
  • SP000925210
  • SP001632392