Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPSC1006D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
$ 3.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC1006D.

IHS

Datasheet8 pages20 years ago

Farnell

Future Electronics

TME

iiiC

CAD Models

Download STMicroelectronics STPSC1006D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 4.382
$ 4.382
Stock
229,161
317,632
317,632
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.7 V
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
150 µA
-
-
Reverse Recovery Time
0 s
0 s
0 s
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPSC1206D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC806D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC8H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPSC1006D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube
Ultrahigh Performance 10 A 1.6 V Power Schottky Silicon Carbide Diode - TO-22OAC
600 V power Schottky silicon carbide diode
DIODE SCHOTTKY 600V 10A TO220AC
Sic Schottky Diode, 10A, 600V, To-220Ac; Product Range:600V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:600V; Average Forward Current:10A; Total Capacitive Charge:12Nc; Diode Case Style:To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC1006D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics