STMicroelectronics STTH20R04D

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20R04D.

IHS

Datasheet16 pages9 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-6.67%

CAD Models

Download STMicroelectronics STTH20R04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1502FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15AC06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH20R04D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 400V 20A 45ns 2-Pin(2+Tab) TO-220AC Tube
400 V 20 A Standard Through Hole Ultrafast Recovery Diode - TO-220AC
1.7V@20A 45ns 20A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
RECTIFIER, SINGLE, 20A, 400V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 20A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 45ns; Forward Surge Cur
Fast Recovery Diode, 20A, 400V, To-220Ac; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:400V; Corriente Directa If(Av):20A; Tensión Directa Vf Máx.:1.7V; Tiempo De Recuperación Inverso, Trr Máx.:45Ns |Stmicroelectronics STTH20R04D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics