STMicroelectronics STTH20R04FP

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20R04FP.

Farnell

Datasheet16 pages9 years ago
Datasheet10 pages20 years ago
Datasheet10 pages20 years ago
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-8.35%

CAD Models

Download STMicroelectronics STTH20R04FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-11-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-05-30
LTD Date2022-11-30

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH1502FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220

Descriptions

Descriptions of STMicroelectronics STTH20R04FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
STTH20R04 Series 20 A 400 V Flange Mount Ultrafast Rectifier - TO-220FP-2
Rectifier Diode Switching 400V 20A 45ns 2-Pin(2+Tab) TO-220FPAC Tube
Ultrafast 400V; Repetitive Peak Reverse Voltage:400V; Average Forward Current:20A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:45Ns; Forward Surge Current:150A; Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STTH20R04FP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH20R04FP.