Infineon ICL5101XUMA1

ICL5101 Series 17.5V 6 mA Resonant Controller IC w/ PFC for LED Driver-PG-DSO-16
$ 1.565
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICL5101XUMA1.

IHS

Datasheet44 pages10 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon ICL5101XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-03
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
Tape & Reel (TR) CAT4109 PWM Surface Mount led driver 9.9mm 200mA 5.5V 0.05MHz
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 200mA
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9912NG-G
Switch-mode Led Driver IC With High Current Accuracy 16 SOIC .150IN Ctube Rohs Compliant: Yes

Descriptions

Descriptions of Infineon ICL5101XUMA1 provided by its distributors.

ICL5101 Series 17.5V 6 mA Resonant Controller IC w/ PFC for LED Driver-PG-DSO-16
Tape & Reel (TR) Boost Surface Mount EAR99 led driver 4mm 6mA 17.5V 1W
Resonant Controller, 17.5V, Pg-Dso-16; Ic Function:Resonant Controller; Supply Voltage Min:-; Supply Voltage Max:17.5V; Ic Package Type:Pg-Dso; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon ICL5101XUMA1
The ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The high level of integration assures a low count of external components, enabling small form factor designs ideal for compact power supplies in lighting applications, such as LED driver. | Summary of Features: Supports AC and DC input; Combined PFC and half-bridge IC; Integrated high-side gate driver; Power Factor Correction > 99%, THD < 10%; High efficiency up to 95 %; Ultra-fast time to light < 200 ms; Supports outdoor use by extended junction temperature range from -40 C to +125 C; Stable low load operation mode down to 0.1 % of nominal power rating | Benefits: High level of integration resulting in low external component count and cost; All operation parameters are adjustable with simple resistors to allow simple configuration; Stable low load operation mode; Comprehensive protection modes | Target Applications: Indoor and outdoor high-power LED lighting; High-bay and low-bay lighting; Street Lighting; Parking garages and area lighting; Office panel lighting; Shop lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL5101
  • SP001213622