Microchip HV9861ANG-G

LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9861ANG-G.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-4.33%

CAD Models

Download Microchip HV9861ANG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Texas InstrumentsTPS92410D
Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
Diodes Inc.AL9902S16-13
LED DRVR Buck/Boost 1-CH PWM/Linear 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip HV9861ANG-G provided by its distributors.

LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
LED DRIVER WITH AVERAGE-MODE CONSTANT CURRENT CONTROL, VDD = 7.5V
MICROCHIP HV9861ANG-GLed Driver, 1 Output, Buck (Step Down), 15V-450V in, NSOIC-16
General-Purpose LED Driver, 0.5mA, 8 to 450V, SOIC-16, RoHS
Microchip SCT
LED DRIVER WITH AVERAGE-MODE CONSTANT CU; Device Topology: Buck (Step Down); Input Voltage Min: 15V; Input Voltage Max: 450V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9861ANG-G.