Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4109V-GT2

5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4109V-GT2.

Upverter

Datasheet11 pages5 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

HQonline

Newark

Inventory History

3 month trend:
+36.15%

CAD Models

Download onsemi CAT4109V-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
Shift Register 175mA 3 25V SOIC-16 wire mounting,SMD mount,glue mount 9.9mm*3.9mm*1.5mm
Texas InstrumentsTPIC2810D
8-bit LED driver with I2C interface 16-SOIC -40 to 125
Texas InstrumentsTPIC2810DG4
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC

Descriptions

Descriptions of onsemi CAT4109V-GT2 provided by its distributors.

5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
Tape & Reel (TR) CAT4109 PWM Surface Mount led driver 9.9mm 200mA 5.5V 0.05MHz
LED DRIVER, 3 CH, 0.175A, 25V, 16SOIC; Device Topology: Constant Current; No. of Outputs: 3Outputs; Output Current: 175mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Voltage Min: 3V; Input Voltage Ma
The CAT4109 is a 3-channel constant-current LED driver requiring no inductor. LED channel currents up to 175mA are programmed independently via separate external resistors. Low output voltage operation of 0.4V at 175mA allows for more power efficient designs across wider supply voltage range. The three LED pins are compatible with high voltage up to 25V supporting applications with long strings of LEDs. Three independent control inputs PWM1 PWM2 PWM3 control respectivelly LED1 LED2 LED3 channels. The device also includes an output enable (OE) control pin to disable all three channels independently of the PWMx input states. Thermal shutdown protection is incorporated in the device to disable the LED outputs whenever the die temperature exceeds 150C. The device is available in a 16-lead SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4109VGT2