Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4103V-GT2

Shift Register 175mA 3 25V SOIC-16 wire mounting,SMD mount,glue mount 9.9mm*3.9mm*1.5mm
$ 0.973
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4103V-GT2.

IHS

Datasheet14 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT4103V-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
Texas InstrumentsTPIC2810D
8-bit LED driver with I2C interface 16-SOIC -40 to 125
MicrochipHV9963NG-G
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN Ctube Rohs Compliant: Yes

Descriptions

Descriptions of onsemi CAT4103V-GT2 provided by its distributors.

Shift Register 175mA 3 25V SOIC-16 wire mounting,SMD mount,glue mount 9.9mm*3.9mm*1.5mm
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 200mA
The CAT4103 is a 3-channel linear based constant-current LED driver designed for RGB LED control requiring no inductor and provides a low noise operation. LED channel currents up to 175 mA are programmed independently via separate external resistors. Low output voltage operation of 0.4 V at 175 mA allows for more power efficient designs across wider supply voltage range. The three LED pins are compatible with high voltage up to 25 V supporting applications with long strings of LEDs. A high-speed 4-wire 25 MHz serial interface controls each individual channel using a shift register and latch configuration. Output data pins allow multiple devices to be cascaded and programmed via one serial interface with no need for external drivers or timing considerations. The device also includes a blanking control pin (BIN) that can be used to disable all channels independently of the interface. Thermal shutdown protection is incorporated in the device to disable the LED outputs whenever the die temperature exceeds 150C. The device is available in a 16-lead SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4103VGT2