Infineon ICB2FL02GXUMA2

Smart Ballast Control IC for Fluorescent Lamp Ballasts, PG-DSO-19, RoHS
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICB2FL02GXUMA2.

SHENGYU ELECTRONICS

Datasheet55 pages16 years ago

iiiC

Inventory History

3 month trend:
-13.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-30
LTD Date2020-05-31

Related Parts

MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
IC XPND 100KHZ I2C SMBUS 24TSSOP / I/O Expander 16 I²C, SMBus 100 kHz 24-TSSOP
PCA9535E Series 5.5V 100 KHz 16-bit Low-Power I/O Expander for I2C Bus-TSSOP-24
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Texas InstrumentsPCF8574AN
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16

Descriptions

Descriptions of Infineon ICB2FL02GXUMA2 provided by its distributors.

Smart Ballast Control IC for Fluorescent Lamp Ballasts, PG-DSO-19, RoHS
Infineon SCT
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO19
ICB2FL02G - LIGHTING MIXED SIGNAL;
The 2nd Generation Smart Ballast Control IC ICB2FL02G integrates all functions required to operate FL lamps such as preheat-, ignition- and run-mode and protection features. Digital mixed-signal power control is employed enabling speedy, cost-effective and stable ballast designs with a minimum number of external components. Reliable and robust high voltage isolation is achieved using Infineons proprietary Coreless Transformer Technology (CLT). The ICB2FL02G is functionally similar to the ICB2FL01G with a number of optimizations to operating frequencies and detection thresholds for dimmable ballast designs. | Summary of Features: Integrated critical conduction mode PFC stage with enhanced dynamic PFC performance over wide load range; Intelligent digital-/mixed-signal lamp inverter control; Integrated high-voltage level-shift half-bridge driver; Optimized for dimmable FL/CFL ballasts; Drives up to 4 lamps with few external components required; Built-in protection functions such as Over-Voltage Protection (OVP) and Over-Current Protection (OCP); Adjustable end-of-life detection in multi-lamp topologies and detection of capacitive mode operation; Able to handle lamp chokes with high saturation behavior; Special in-circuit test mode for faster test time; Parameters set with resistors only; Separate adjustable levels of lamp overload and rectifier effect detection (EoL1, EoL2); Intelligent discrimination between surge and half-bridge overcurrent events; Self-adapting dead time adjustment of the half-bridge driver; Highly accurate timing and frequency control over wide temperature range (-25 to 125 C) | Benefits: Reduced BOM cost by optimized lamp choke size; Halving the time for key tests such as end-of-life detection and preheat/operation modes; Reduced system cost and improved ballast stability; Suitable for dimming & multi-power ballasts; Enables ballast compatibility with a wider range of lamp types; Lamp can automatically restart following surge events and handle correctly EOL events; Eases design of multi-power ballasts and reduces EMI; Reliable, stable ballast designs | Target Applications: FL/CFL Ballasts

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICB2FL02G
  • SP001228882