Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi PCA9535EDTR2G

PCA9535E Series 5.5V 100 KHz 16-bit Low-Power I/O Expander for I2C Bus-TSSOP-24
$ 0.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCA9535EDTR2G.

IHS

Datasheet21 pages4 years ago

HQonline

onsemi

Newark

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi PCA9535EDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-24
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
NXP SemiconductorsPCAL9555APW,118
IC GPIO EXPANDER 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA6416PW
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsTCA9539QPWRQ1
IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H

Descriptions

Descriptions of onsemi PCA9535EDTR2G provided by its distributors.

PCA9535E Series 5.5V 100 KHz 16-bit Low-Power I/O Expander for I2C Bus-TSSOP-24
39¦ÌA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 100KHz TSSOP-24 , 1.05mm
PCA9535EDTR2G, 16-CHANNEL 16BIT I/O EXPANDER 1MHZ, I2C, 24-PIN TSSOP
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, Low-Power w/Interrupt
Low Power I/O Expander 24-Pin TSSOP T/R
Avnet Japan
IC I2C/SMBUS GPIO EXPDR 5.5V 24-PIN TSSOP
100kHz TSSOP-24 I/O Expanders ROHS
PCA9535E Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active io expander 1.8/5V 7.8mm 100kHz 10mA 25mA
IC XPND 100KHZ I2C SMBUS 24TSSOP
Chip Configuration:16Bit; Bus Frequency:1Mhz; Ic Interface Type:i2C, Smbus; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Interface Case Style:tssop; No. Of Pins:24Pins; No. Of I/o S:16I/o S; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535EDTR2G.