Infineon FP15R12W1T4BOMA1

Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
$ 25.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP15R12W1T4BOMA1.

Infineon

Datasheet1 page14 years ago

IHS

TME

Newark

iiiC

Inventory History

3 month trend:
+165%

CAD Models

Download Infineon FP15R12W1T4BOMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans IGBT Module N=-CH 1200V 45A 205000mW 18-Pin EASY1B Tray
Trans IGBT Module N-CH 1200V 150A 790W 5-Pin 34MM-1 Tray
Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT35A120T1G
Trans IGBT Module N-CH 1200V 80A 280000mW 16-Pin Case SP-3 Tube

Descriptions

Descriptions of Infineon FP15R12W1T4BOMA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
EasyPIM™ module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and NTC
1200 V, 15 A three phase PIM IGBT module, AG-EASY1B-1, RoHS
Infineon SCT
Transistor IGBT Module N-CH 1200V 28A ±20V Screw Tray
Avnet Japan
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel
Infineon FP15R12W1T4BOMA1 IGBT Module, 28 A 1200 V
130W 1.85V hex 1.2KV 28A 62.8mm*33.8mm*12mm
IGBT, LOW POW, 1200V, 15A, EASYPIM; Transistor Polarity:N Channel; DC Collector Current:15A; Collector Emitter Voltage Vces:1.85V; Power Dissipation Pd:130W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:Module; No. of Pins:23; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:130W
EasyPIM™ 1B 1200 V, 15 A three phase input rectifier PIM (Power Integrated Modules) IGBT module with fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC. Also available with pre-applied Thermal Interface Material and as variation with PressFIT mounting technology: FP15R12W1T4_B11.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP15R12W1T4
  • FP15R12W1T4 .
  • SP000364071