Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon FD150R12RT4HOSA1

Trans IGBT Module N-CH 1200V 150A 790W 5-Pin 34MM-1 Tray

$ 73.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FD150R12RT4HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

element14 APAC

iiiC

Inventory History

3 month trend:
-1.68%

CAD Models

Download Infineon FD150R12RT4HOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans IGBT Module N-CH 1.2kV 75A nom 625W
Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
Insulated Gate Bipolar Transistor, 115A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 135A 568000mW 20-Pin Case SP-4
Trans IGBT Module N-CH 1.2KV 55A 12-Pin Case SP1
Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1

Descriptions

Descriptions of Infineon FD150R12RT4HOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 150A 790W 5-Pin 34MM-1 Tray
Transistor IGBT Module N-CH 1200V 150A ±20V Screw Tray
Avnet Japan
Infineon FD150R12RT4HOSA1 IGBT Module, 150 A 1200 V
IGBT Module, 1.2KV, 150A, MODULE
IGBT MOD 1200V 150A 790W / IGBT Module Trench Field Stop Single Chopper 1200 V 150 A 790 W Chassis Mount Module
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel
IGBT, MED POW, FD CHO, 1200V, 125A
Our well-known 34 mm 1200V chopper IGBT modules with fast Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode are the right choice for your design. | Summary of Features: Extended Operation Temperature T vj op; Low Switching Losses; Low V CEsat; T vj op = 150C; V CEsat with positive Temperature Coefficient; Isolated Base Plate; Standard Housing | Benefits: Flexibility; Optimal electrical performance; Highest reliability | Target Applications: drives; solar; cav; ups; induction-heating; welding
IGBT, MED POW, FD CHO, 1200V, 125A; Transistor Polarity:N Channel; DC Collector Current:150A; Collector Emitter Voltage Vces:1.75V; Power Dissipation Pd:790W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Module Configuration:Single; Power Dissipation Max:790W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD150R12RT4
  • SP000711858