Microchip APTGT35A120T1G

Trans IGBT Module N-CH 1.2KV 55A 12-Pin Case SP1
$ 56.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT35A120T1G.

Microchip

Datasheet6 pages14 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 1.2KV 55A 32-Pin Case SP3
Trans IGBT Module N=-CH 1200V 45A 205000mW 18-Pin EASY1B Tray
InfineonF4-50R12MS4
Trans IGBT Module N-CH 1200V 70A 355000mW 14-Pin ECONOD-2 Tray
Trans IGBT Module N-CH 1.2KV 70A 16-Pin Case SP3
FULL-BRIDGE NPT IGBT POWER MODULE Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray

Descriptions

Descriptions of Microchip APTGT35A120T1G provided by its distributors.

Trans IGBT Module N-CH 1.2KV 55A 12-Pin Case SP1
Pm-Igbt-Tfs-Sp1; |Microchip Technology APTGT35A120T1G
High Voltage Power Module, Phase leg, 1200V, RoHS
Microchip SCT
IGBT MODULE 1200V 55A 208W SP1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.