Infineon FM31256-G

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-14
$ 10.95
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM31256-G.

Newark

Datasheet38 pages6 years ago
Datasheet27 pages13 years ago

IHS

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-23.54%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MicrochipMCP25050-I/SL
MCP25050 Series 5.5 V 1 Mb/s Surface Mount CAN I/O Expander Family - SOIC-14
MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Texas InstrumentsLMH0024MA/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Texas InstrumentsLMH0034MA/NOPB
SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
Texas InstrumentsLMH0024MAE/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Analog DevicesMAX792TESE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin SOIC N
Analog DevicesMAX820TCSE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin SOIC N
Analog DevicesMAX792TCSE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin SOIC N
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Infineon FM31256-G provided by its distributors.

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-14
FM31 Series 256 Kb (32 K x 8) 3 V 3 us 2-Wire SMT Integrated Processor SOIC-14
F-RAM, NV, 256KBIT, 1MHZ, SOIC-14, MEMORY SIZE-256KBIT, MEMORY ORGANISATION-32K X 8BIT, IC INTERFACE TYPE-I2C, CLOCK FREQUENCY-1MHZ, SUPPLY VOLTAGE MIN-2.7V, SUPPLY VOLTAGE MAX-5.5V ROHS COMPLIANT: YES

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 31256-G
  • FM31256-G.
  • FM31256G
  • SP005660389