Analog Devices ADM699ARZ

MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
$ 5.08
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM699ARZ.

element14 APAC

Datasheet4 pages31 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-71.25%

CAD Models

Download Analog Devices ADM699ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.08
$ 3.06
Stock
99,663
212,712
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.73 V
4.73 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM699AR-REEL
Processor Supervisor 4.65V 3V to 5.5V Automotive 16-Pin SOIC T/R
Analog DevicesADM698ARZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesADM698AR-REEL
1.95mA 3V 5.5V SOIC-16 SMD mount,glue mount 10.5mm*7.6mm*2.35mm
Analog DevicesDS1232LPS
Processor Supervisor 4.62V 4.5V to 5.5V 16-Pin SOIC W
Analog DevicesDS1232SN
Processor Supervisor 4.62V 4.5V to 5.5V 16-Pin SOIC W
MicrochipTC1232EOE
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices ADM699ARZ provided by its distributors.

MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Processor Supervisor 4.65V 3V to 5.5V 16-Pin SOIC
Analog Devices Voltage Supervisor, 16-Pin, Max Monitor 4.73V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM699ARZ .
  • ADM699ARZ..