Texas Instruments LMH0034MA/NOPB

SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
$ 16.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0034MA/NOPB.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages14 years ago

Future Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.53%

CAD Models

Download Texas Instruments LMH0034MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0034MA/NOPB.

Related Parts

Texas InstrumentsLMH0024MA/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
MicrochipTC520ACOE
TC520 Series 17-Bit Serial Interface Adapter for TC500 A/D Converter - SOIC-16
Texas InstrumentsLMH0024MAE/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Texas InstrumentsLMH0024MAE
LMH0024 3.3V SMPTE 259M / 344M Adaptive Cable Equalizer 16-SOIC -40 to 85
MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14

Descriptions

Descriptions of Texas Instruments LMH0034MA/NOPB provided by its distributors.

SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
Smpte292M/259M Adaptive Cable Eq Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0034MA/NOPB.
IC FLASH 16MBIT PARALLEL 48TSOP
Adaptive Cable Equalizer Serial Interface 16-Pin SOIC Tube
IC INTERFACE SPECIALIZED 16SOIC
IC HD/SD ADAPTIVE CBL EQUALIZER
LMH0034 LMH0034 SMPTE 292M / 259
IC, TV/ VIDEO; SVHC:No SVHC (19-Dec-2011); Base Number:34; No. of Pins:16; Operating Temperature Range:0°C to +85°C; Package / Case:SOIC; Supply Current:63mA; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0034MA/NOPB .
  • LMH0034MA/NOPB.
  • LMH0034MANOPB