Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX820TCSE+

Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin SOIC N
$ 8.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX820TCSE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
+778%

CAD Models

Download Analog Devices MAX820TCSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX792TESE+
Processor Supervisor 3.06V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube
Analog DevicesMAX792TCSE+
Processor Supervisor 3.06V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube
Analog DevicesMAX820TESE+
Processor Supervisor 3.06V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX820TCSE+ provided by its distributors.

Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin SOIC N
IC SUPERVISOR MPU 16-SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
ROHS3Compliant Tube MAX820 Simple Reset/Power-On Reset supervisor 5V 9.9mm 140ms Minimum 762mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, Nsoic-16; Threshold Voltage:3.06V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2.75V; Supply Voltage Max:-; Reset Type:Active-High, Push-Pull/Active-Low, Push-Pull; Digital Ic Case:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX820TCSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated