Infineon FM25VN10-G

FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25VN10-G.

IHS

Datasheet27 pages6 years ago
Datasheet26 pages12 years ago

Future Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
-76.64%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25V10-G
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V05-G
FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V02A-G
FM25V02A Series 256 Kb (32K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - SOIC-8
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8
InfineonFM25V10-GTR
Ferroelectric RAM (FRAM), 1MB, 128K x 8bit, SPI, 40MHz, 2V to 3.6V Supply, SOIC-8
InfineonFM24VN10-G
Ferroelectric RAM (FRAM), 1Mbit, 128K x 8bit, I2C, 3.4MHz, 2V to 3.6V Supply, SOIC-8
1Mb £¨128K x 8£© 128 k x 8 2.5V 10mA 5.5V 20MHz SPI-Quad I/O SOIC-8 , 10.16mm*1.75mm

Descriptions

Descriptions of Infineon FM25VN10-G provided by its distributors.

FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
Ferroelectric RAM (FRAM), 1 Mbit (128K x 8) SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
FRAM 1Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin SOIC Tube
Ferroelectric Ram, Spi, 1Mbit, Soic-8; Memory Configuration:128K X 8Bit; Interfaces:Spi; Clock Frequency Max:40Mhz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25VN10-G

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25VN10G
  • SP005657331