Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23LCV1024-I/SN

$ 2.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LCV1024-I/SN.

LKR

Datasheet30 pages14 years ago

Microchip

Farnell

Inventory History

3 month trend:
+5.00%

CAD Models

Download Microchip 23LCV1024-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.848
$ 3.08
Stock
223,523
1,539,335
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
CMOS, Non-Volatile, RAM, SRAM
SRAM
Density
1 Mb
-
Address Bus Width
24 b
-
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
IC NVSRAM 64KBIT SPI 40MHZ 8SOIC NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 8-SOIC
IC NVSRAM 64KBIT SPI 40MHZ 8SOIC NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 8-SOIC
IC NVSRAM 64KBIT I2C 8SOIC NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 8-SOIC
IC NVSRAM 64KBIT I2C 8SOIC NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 8-SOIC

Descriptions

Descriptions of Microchip 23LCV1024-I/SN provided by its distributors.

23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8
1Mb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
IC SRAM 1MBIT SPI/DUAL 8SOIC SRAM - Synchronous Memory IC 1Mbit SPI - Dual I/O 20 MHz 8-SOIC
Microchip SRAM, 1Mbit, 8needle, surface mount installation, 8Bit, SOICencapsulation
Memory Size MB = 1 / Organisation = 128 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Supply Current mA = 10 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LCV1024-I/SN.
  • 23LCV1024-ISN
  • 23LCV1024I/SN
  • 23LCV1024ISN