Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon FM25V02A-G

FM25V02A Series 256 Kb (32K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - SOIC-8

$ 6.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25V02A-G.

IHS

Datasheet25 pages6 years ago

Upverter

Augswan

Inventory History

3 month trend:
-56.82%

CAD Models

Download Infineon FM25V02A-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeNone
Introduction Date2014-11-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

InfineonFM25V02-G
EAR99 Surface Mount FM25V02 Tube ic memory 40MHz 9ns 3.987mm 2.5mA
IC NVSRAM 256KBIT SPI 8SOIC NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC
IC NVSRAM 256KBIT SPI 8SOIC NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
Microchip23A256-I/SN
Microchip SRAM, 256Kbit, 8needle, surface mount installation, 8Bit, SOICencapsulation

Descriptions

Descriptions of Infineon FM25V02A-G provided by its distributors.

FM25V02A Series 256 Kb (32K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - SOIC-8
EAR99 Surface Mount Tube FRAM (Ferroelectric RAM) ic memory 40MHz 9ns 1.727mm 256kb
FRAM 256Kb (32K x 8) 2V Non-Volatile 3.6V 40MHz 16ns SPI 151Year SOIC-8 SMD 1.73mm H
Non-Vol Memory, 256Kbit, 40Mhz, Soic-8; Memory Configuration:32K X 8Bit; Interfaces:Spi; Clock Frequency Max:40Mhz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25V02A-G

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V02AG
  • SP005657227