Infineon FM25V10-GTR

Ferroelectric RAM (FRAM), 1MB, 128K x 8bit, SPI, 40MHz, 2V to 3.6V Supply, SOIC-8
$ 12.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25V10-GTR.

IHS

Datasheet27 pages6 years ago

Farnell

Future Electronics

element14 APAC

SOS electronic

Inventory History

3 month trend:
-22.02%

CAD Models

Download Infineon FM25V10-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25VN10-G
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM24VN10-G
Ferroelectric RAM (FRAM), 1Mbit, 128K x 8bit, I2C, 3.4MHz, 2V to 3.6V Supply, SOIC-8
CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8
1Mb £¨128K x 8£© 128 k x 8 2.5V 10mA 5.5V 20MHz SPI-Quad I/O SOIC-8 , 10.16mm*1.75mm

Descriptions

Descriptions of Infineon FM25V10-GTR provided by its distributors.

Ferroelectric RAM (FRAM), 1MB, 128K x 8bit, SPI, 40MHz, 2V to 3.6V Supply, SOIC-8
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
F-RAM, 1MBIT, SPI, SOIC-8; Memory Size:1MB; Memory Organisation:128K x 8bit; IC Interface Type:SPI; Clock Frequency:40MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)
The FM25V10-GTR is a 1-Mbit nonvolatile memory employing advanced ferroelectric technology, providing reliable data retention for 151 years. With write operations at bus speed and substantial endurance, it is ideal for applications requiring frequent or rapid writes, such as data collection and industrial controls, addressing the limitations of serial flash and EEPROM.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V10-GTR.
  • FM25V10-GTR..
  • FM25V10-GTR...
  • FM25V10GTR
  • SP005657287