Infineon FM25V05-G

FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
$ 7.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25V05-G.

IHS

Datasheet24 pages6 years ago

Future Electronics

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.26%

CAD Models

Download Infineon FM25V05-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

512Kb £¨64K x 8£© 64Kx8 2.7V 3mA 3.6V 40MHz SPI 8bit SOIC-8
1.65V to 1.95V 512Kbit SPI Serial Flash, 8 SOIC 3.90mm(.150in) TUBE
Microchip24LC512-I/SM
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 512KBIT 400KHZ 8SOIJ
Microchip25LC512-I/SN
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
CAT24C512 Series 512 kb (64K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
CY14C512Q Series 512 kb (64 K x 8) Surface Mount 3.6 V SPI nvSRAM - SOIC-8
InfineonFM24V05-G
Ferroelectric RAM (FRAM), 512 Kbit, 64K x 8bit, I2C, 3.4 MHz, 2 V to 3.6 V Supply, SOIC-8
Microchip23LCV512-I/SN
512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN
Microchip23LC512-I/SN
SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube
512Kb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, SOIC-8, RoHS

Descriptions

Descriptions of Infineon FM25V05-G provided by its distributors.

FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
Ferroelectric RAM (FRAM), 512 Kbit, 64K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
512Kb £¨64K x 8£© 64Kx8 2V FRAM,Non-Volatile 3.6V 40MHz 18ns SPI 151Year SOIC-8 1.73mm
FRAM 512Kbit Serial-SPI Interface 3.3V 8-Pin SOIC Tube
Ferroelectric Ram, Spi, 512Kbit, Soic-8; Memory Configuration:64K X 8Bit; Interfaces:Spi; Clock Frequency Max:40Mhz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Cypress Infineon Technologies FM25V05-G

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V05-G*
  • FM25V05-G.
  • FM25V05G
  • SP005657251