Infineon DDB6U75N16W1RB11BOMA1

Insulated Gate Bipolar Transistor, 69A I(C), 1200V V(BR)CES, N-Channel
$ 24.345
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DDB6U75N16W1RB11BOMA1.

Infineon

Datasheet1 page14 years ago

IHS

iiiC

Alternate Parts

Price @ 1000
$ 24.345
$ 24.272
Stock
80,348
202,965
Authorized Distributors
2
6
Average Rectified Current
-
-
Peak Reverse Current
-
1 mA
Forward Voltage
-
-
Max Reverse Leakage Current
-
-
Mount
-
PCB, Through Hole
Case/Package
-
Module
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-
-40 °C
Max Forward Surge Current (Ifsm)
-
-
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon DDB6U75N16W1RB11BOMA1 provided by its distributors.

Insulated Gate Bipolar Transistor, 69A I(C), 1200V V(BR)CES, N-Channel
EasyBRIDGE 1 - 1600V Diode Bridge Modules with Brake Chopper and NTC for a more compact converter design.
IGBT Module N-Ch 1600V 75A 9-pin EASY750-1
IGBT MOD 1200V 69A 335W MOD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDB6U75N16W1R_B11
  • SP000790760