Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APTDR90X1601G

BRIDGE RECT 3PHASE 1.6KV 90A SP1 Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SP1
$ 53.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTDR90X1601G.

TME

Datasheet4 pages14 years ago

Upverter

Factory Futures

Inventory History

3 month trend:
-69.64%

CAD Models

Download Microchip APTDR90X1601G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode
STMicroelectronicsSTPS200170TV1Y
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
MicrochipAPTDR40X1601G
BRIDGE RECT 3PHASE 1.6KV 40A SP1 Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SP1
Vishay Rectifier diode Diodes, 165A, 1600V, panel, INT-A-PAKencapsulation, 3needle

Descriptions

Descriptions of Microchip APTDR90X1601G provided by its distributors.

BRIDGE RECT 3PHASE 1.6KV 90A SP1 Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SP1
Diode Rectifier Bridge Single 1.6KV 90A 12-Pin Case SP-1 Tube
APTDR90X1601G 6 kV 90 A 3-Phase Rectifier Bridge -SP1-12
Pm-Diode-Rectifier-Sp1; |Microchip Technology APTDR90X1601G
Bridge Rectifier Diode, 3 Phase, 90A, 1600V V(RRM), Silicon
High Voltage Power Module, Three Phase bridge, RoHS
Microchip SCT
BRIDGE RECT 3PHASE 1.6KV 90A SP1
1.6kV 850A 50μA 90A Base Mount
POWER MODULE DIODE 1600V 90A SP1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.