Infineon CY7C68013A-128AXC

USB Interface, High-Speed USB Peripheral Controller, USB 2.0, 3 V to 3.6 V, 128 Pins, TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68013A-128AXC.

IHS

Datasheet75 pages18 years ago
Datasheet76 pages6 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+115%

CAD Models

Download Infineon CY7C68013A-128AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-15
LTD Date2026-03-31

Related Parts

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 128-Pin TQFP
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
CYPRESS SEMICONDUCTOR - CY7C64713-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
Silicon LabC8051F124-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Silicon LabC8051F126-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Silicon LabC8051F126-GQR
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C68013A-128AXC provided by its distributors.

USB Interface, High-Speed USB Peripheral Controller, USB 2.0, 3 V to 3.6 V, 128 Pins, TQFP
51Series 48MHz QFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
3.3V 16KB ROM 16KB 40 1 3V 3.6V 48MHz I2C,USART,USB 8051 TQFP-128 20mm*14mm*1.6mm
USB High-Speed Peripherals, 8/16-bit Databus, DMA, GPIO, I2C, UART, QFP-128, RoHS
Cypress Semiconductor SCT
MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 128-Pin TQFP
CYPRESS SEMICONDUCTOR - CY7C68013A-128AXC - MCU-Application Specific 8BIT, 8051, 48MHz, 256 Byte RAM/16KB Program, 3V-3.6Vin, TQFP-128
Mcu, 8Bit, 8051, 48Mhz, Tqfp-128; Product Range:Ez-Usb Family Fx2Lp Series Microcontrollers; Architecture:8051; Mcu Core Size:8Bit; Program Memory Size:16Kb; Ram Memory Size:256Byte; Cpu Speed:48Mhz; No. Of I/O S:40I/O S; Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CY7C68013A-128AXC
MCU, 8BIT, 8051, 48MHZ, TQFP-128; Product Range:EZ-USB Family FX2LP Series Microcontrollers; Architecture:8051; MCU Core Size:8bit; Program Memory Size:16KB; RAM Memory Size:256Byte; CPU Speed:48MHz; No. of I/O's:40I/O's; MCU Case Style:TQFP; No. of Pins:128Pins; Embedded Interface Type:I2C, USART, USB; MCU Applications:USB Peripheral Controller; Supply Voltage Min:3V; Supply Voltage Max:3.6V; MCU Family:EZ-USB; MCU Series:FX2LP; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:(8051) USB; Clock Frequency:24MHz; Controller Family/Series:EZ-USB FX2LP; IC Generic Number:7C68013A; Logic Function Number:7C68013A; MPU Core Size:8bit; No. of Bits:16bit; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Oscillator Type:External; Peripherals:Timer; Program Memory Size:16KB; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68013A-128AXC.
  • CY7C68013A128AXC
  • SP005642677