Infineon CY7C64713-100AXC

Cypress Semiconductor - CY7C64713-100AXC - Microcontroller Mcu, 8 Bit, 8051, 48MHZ, TQFP-100
$ 11.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C64713-100AXC.

IHS

Datasheet74 pages22 years ago

Verical

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C64713-100AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CYPRESS SEMICONDUCTOR - CY7C68013A-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
USB Interface, High-Speed USB Peripheral Controller, USB 2.0, 3 V to 3.6 V, 128 Pins, TQFP

Descriptions

Descriptions of Infineon CY7C64713-100AXC provided by its distributors.

CYPRESS SEMICONDUCTOR - CY7C64713-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP100
MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 100-Pin TQFP
MCU, 8BIT, 8051, 48MHZ, TQFP-100; Product Range:-; Architecture:8051; MCU Core Size:8bit; Program Memory Size:16KB; RAM Memory Size:16KB; CPU Speed:48MHz; No. of I/O's:40I/O's; MCU Case Style:TQFP; No. of Pins:100Pins; Embedded Interface Type:I2C, USART, USB; MCU Applications:USB Peripheral Controller; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; MCU Family:EZ-USB; MCU Series:FX1; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Clock Frequency:24MHz; Controller Family/Series:(8051) USB; IC Generic Number:7C64713; Logic Function Number:7C64713; MPU Core Size:8bit; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External; Peripherals:Timer; Program Memory Size:16KB; Supply Voltage Range:3.15V to 3.45V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C64713100AXC