Infineon CY7C68014A-100AXC

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
$ 12.572
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68014A-100AXC.

IHS

Datasheet75 pages18 years ago
Datasheet71 pages18 years ago
Datasheet76 pages6 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2021-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-03-15
LTD Date2026-03-31

Related Parts

CYPRESS SEMICONDUCTOR - CY7C68013A-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
USB Interface, High-Speed USB Peripheral Controller, USB 2.0, 3 V to 3.6 V, 128 Pins, TQFP
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 128-Pin TQFP
Silicon LabC8051F126-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP

Descriptions

Descriptions of Infineon CY7C68014A-100AXC provided by its distributors.

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 100-Pin TQFP
Microcontroller Mcu, 8 Bit, 8051, 48Mhz, Tqfp-100; Product Range:Ez-Usb Family Fx2Lp Series Microcontrollers; Architecture:8051; Mcu Core Size:8Bit; Program Memory Size:16Kb; Ram Memory Size:16Kb; Cpu Speed:48Mhz; Mcu Case Style:Tqfprohs Compliant: Yes |Cypress Infineon Technologies CY7C68014A-100AXC
MICROCONTROLLER EZ-USB, 7C68014A; Series:CY7C; Memory Size, RAM:16KB; No of I/O Lines:40; Timers, No. of:3; Clock Frequency:24MHz; Interface Type:I2C, USART, USB; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; IC Generic Number:7C68014A; Logic Function Number:7C68014A; IC Function:Wireless USB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68014A100AXC
  • SP005645187