Infineon CY62157ELL-45ZSXIT

CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
$ 8.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62157ELL-45ZSXIT.

IHS

Datasheet18 pages14 years ago

_legacy Avnet

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
CY62157EV30 Series 8 Mb (512 K x 16) 3 V 45 ns Static RAM - TSOP-44
1M x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
Alliance MemoryAS6C8016-55ZIN
AS6C8016 Series 8-Mbit (512 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Infineon CY62157ELL-45ZSXIT provided by its distributors.

CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II T/R
e4 Surface Mount CY62157 Tape & Reel (TR) ic memory 45GHz 45ns 0.8mm 25mA
Micropower Srams/Reel |Cypress Infineon Technologies CY62157ELL-45ZSXIT
Asynchronous SRAM, 8192 Kb Density, 45 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62157ELL45ZSXIT
  • SP005648389