Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS6C8016-55ZIN

AS6C8016 Series 8-Mbit (512 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44
$ 9.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C8016-55ZIN.

HQonline

Datasheet12 pages18 years ago

element14 APAC

tccoilparts.com

TME

Inventory History

3 month trend:
-3.46%

CAD Models

Download Alliance Memory AS6C8016-55ZIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alliance MemoryAS6C8008-55ZIN
AS6C8008 Series 8-MBit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 11-44
CY62157ESL Series 8-Mbit (512 K x 16) 2.2 to 3.6 V 45 ns Static RAM - TSOP II-44
512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
CY62157ESL Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44
ISSI SRAM, 8Mbit, 44needle, surface mount installation, 16Bit, TSOPencapsulation

Descriptions

Descriptions of Alliance Memory AS6C8016-55ZIN provided by its distributors.

AS6C8016 Series 8-Mbit (512 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44
Alliance Memory SRAM, 8Mbit, 44needle, surface mount installation, 16Bit, TSOPencapsulation
SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns 44-Pin TSOP-II Tray
Memory Size MB = 8 / Organisation = 512 k x 16 Bit / Access Time ns = 55 / Interfaces = Parallel / Supply Current mA = 60 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSOP-II / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 18.42 / Width mm = 11.76 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C8016-55ZIN.