NXP Semiconductors MC9S08GT16CFBE

MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 16KB FLASH 44QFP
$ 4.91
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08GT16CFBE.

Farnell

Datasheet290 pages0 years ago
Datasheet6 pages17 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-27
LTD Date2008-06-27

Related Parts

NXP SemiconductorsMC9S08GT32ACFBE
MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 44QFP
NXP SemiconductorsMC9S08GT8AMFBE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 44 Pins, QFP
NXP SemiconductorsMC9S08GT8ACFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ

Descriptions

Descriptions of NXP Semiconductors MC9S08GT16CFBE provided by its distributors.

MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 16KB FLASH 44QFP
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 40MHz 1K x 8 1.8V~3.6V
Microcontroller, 8-Bit, FLASH, 20MHz, HCMOS, PQFP44
8-BIT FLASH 20 MHz MICROCONTROLLER PQFP44
8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM
MCU, 8BIT, S08, 40MHZ, QFP-44; Product Range: S08 Family S08GT Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: QFP; No. of I/O's: 36I/O's; Embedded Interface Type: I2C, SCI, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: S08; MCU Series: S08GT; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Clock Frequency: 20MHz; Controller Family/Series: S08GT; Flash Memory Size: 16KB; IC Generic Number: 9S08GT16; Logic Function Number: 16CFBE; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: 8-channel 10-bit ADC, Two SCI modules, SPI module; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of PWM Channels: 8; No. of Timers: 2; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External; Peripherals: ADC; Program Memory Size: 16KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP