Infineon BTS711L1XUMA1

BTS711L1 Series 34 V 1.9 A 200 mOhm Smart High Side Power Switch - PG-DSO-20
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS711L1XUMA1.

IHS

Datasheet18 pages14 years ago

Newark

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+9.72%

CAD Models

Download Infineon BTS711L1XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF7105PBF
Transistor MOSFET N P Channel 25 Volt 3.5 Amp-2.3 Amp 8 Pin SOIC
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF7105TRPBF
Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R / MOSFET N/P-CH 25V 8-SOIC
Transistor MOSFET Array Dual N-CH 2A 42V 8-Pin SOIC T/R
Dual P-Channel Power MOSFET -30V, -3.05A, 85mΩ Power MOSFET -30V -3.05A 85 mOhm Dual P-Channel SO-8
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8

Descriptions

Descriptions of Infineon BTS711L1XUMA1 provided by its distributors.

BTS711L1 Series 34 V 1.9 A 200 mOhm Smart High Side Power Switch - PG-DSO-20
SOURCE SINK e3 MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE power distribution switch 12.8mm 5V 400渭s 0.01A
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-20, RoHS
Infineon SCT
SWITCH, 4 CH, H SIDE, P-DS020-9; Power Load Switch Type:High Side; Input Voltage:16V; Current Limit:7.5A; On State Resistance:0.042ohm; Thermal Protection:Yes; Power Dissipation Pd:3.6W; No. of Outputs:4; Internal Switch:No; Distribution Switch Case Style:SOP; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Continuous Drain Current Id:1.9A; Current Limit I Scr:3.7A; Current Limit Max:1.9A; Drain Source Voltage Vds:34V; ESD HBM:1kV; No. of Transistors:1; On Resistance Rds(on):165mohm; On State Resistance Max:210mohm; Package / Case:DSO-20; Power Dissipation Pd:3.6W; Power Dissipation Pd:3.6W; Power Dissipation Ptot Max:3.6W; Supply Voltage:40V; Termination Type:SMD; Transistor Case Style:DSO; Voltage Vds Typ:34V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short-circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection1); Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output; Open load detection in ON-state; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection | Benefits: High voltage capability; Benchmark energy robustness | Target Applications: Body & Convenience; Truck & Agricultural; Vehicle Solutions (24V)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 711-L1
  • BTS711-L1
  • BTS711L1
  • BTS711L1.
  • SP000379623