onsemi NTMS3P03R2G

Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS3P03R2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet9 pages19 years ago

IHS

onsemi

Farnell

DigiKey

CAD Models

Download onsemi NTMS3P03R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF7309TRPBF
Dual N/P-Channel 30 V 0.08/0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9953A
Transistor MOSFET Array Dual P-CH 30V 2.9A 8-Pin SOIC T/R
InfineonIRF7105TRPBF
Infineon N/P-Channel MOSFET HEXFET Series, Vds=25V, 2.3A, 3.5A, SOIC Package, SMD, 8-Pin
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -30V, -3A, 115mΩ

Descriptions

Descriptions of onsemi NTMS3P03R2G provided by its distributors.

Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
P CHANNEL MOSFET, -30V, 3.05A, SOIC; Tra
Trans MOSFET P-CH 30V 3.86A 8-Pin SOIC N T/R
2340 mA 30 V P-CHANNEL Si SMALL SIGNAL MOSFET
MOSFETs- Power and Small Signal 30V 3.05A P-Channel
Power Field-Effect Transistor, 2.34A I(D), 30V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount P-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 2.34A Ta 3.05A 2W 45ns
730mW(Ta) 20V 2.5V@ 250µA 25nC@ 10 V 1individualPChannel 30V 85mΩ@ 3.05A,10V 3.05A 750pF@24V SOIC-8 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd