Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8402ADDR2G

Transistor MOSFET Array Dual N-CH 2A 42V 8-Pin SOIC T/R

$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8402ADDR2G.

IHS

Datasheet12 pages6 years ago

HQonline

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
-15.34%

CAD Models

Download onsemi NCV8402ADDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Dual N-Channel 30 V 0.016 Ohms Surface Mount Power Mosfet - SOIC-8
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF9952PBF
Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
Single N-Channel 30 V 14 mOhm Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NCV8402ADDR2G provided by its distributors.

Transistor MOSFET Array Dual N-CH 2A 42V 8-Pin SOIC T/R
Avnet Japan
NCV8402AD Series 2 A Dual Low Side Temperature / Current Limit Driver - SOIC-8
onsemi Peripheral controller, surface mount installation, SOICencapsulation, 8Pin
Tape & Reel (TR) NCV8402 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 4.9mm 55V 2A 1.62W
MOSFET, AEC-Q101, DUAL N-CH, 42V, SOIC-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 42V; On Resistance Rds(on): 0.165ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8402ADDR2G?
  • NCV8402ADDR2G??