Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7105TRPBF

Infineon N/P-Channel MOSFET HEXFET Series, Vds=25V, 2.3A, 3.5A, SOIC Package, SMD, 8-Pin

$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7105TRPBF.

element14 APAC

Datasheet10 pages21 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+51.66%

CAD Models

Download Infineon IRF7105TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRF7105PBF
Transistor MOSFET N P Channel 25 Volt 3.5 Amp-2.3 Amp 8 Pin SOIC
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
2W 20V 1individualPChannel 20V 85mΩ 2.3A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF9952PBF
MOSFET N/P-CH 30V 3.5A/2.3A 8SO "Mosfet Array 30V 3.5A, 2.3A 2W Surface Mount 8-SO"

Descriptions

Descriptions of Infineon IRF7105TRPBF provided by its distributors.

Infineon N/P-Channel MOSFET HEXFET Series, Vds=25V, 2.3A, 3.5A, SOIC Package, SMD, 8-Pin
Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R / MOSFET N/P-CH 25V 8-SOIC
MOSFET N/P-CH 25V 3.5A/2.3A 8SO "Mosfet Array 25V 3.5A, 2.3A 2W Surface Mount 8-SO"
Dual N/P-Channel 25 V 0.1/0.25 Ohm 9.4/10 nC HEXFET® Power Mosfet -SOIC-8
Dual MOSFET, Complementary N and P Channel, 25 V, 25 V, 3.5 A, 3.5 A, 0.083 ohm
25V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N & P CH, 25V, 3.5A, SOIC-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.083ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vg
Transistor Polarity = N-Channel / Transistor Polarity = P-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 3.5 / Drain-Source Voltage (Vds) V = 25 / ON Resistance (Rds(on)) mOhm = 250 / Gate-Source Voltage V = 20 / Fall Time ns = 37 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7105TRPBF.
  • SP001577206