Infineon IRF7105PBF

Transistor MOSFET N P Channel 25 Volt 3.5 Amp-2.3 Amp 8 Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7105PBF.

element14 APAC

Datasheet10 pages22 years ago

IHS

TME

Jameco (USA)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7105TRPBF
Infineon N/P-Channel MOSFET HEXFET Series, Vds=25V, 2.3A, 3.5A, SOIC Package, SMD, 8-Pin
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
2W 20V 1individualPChannel 20V 85mΩ 2.3A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF9952PBF
Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC

Descriptions

Descriptions of Infineon IRF7105PBF provided by its distributors.

Transistor MOSFET N P Channel 25 Volt 3.5 Amp-2.3 Amp 8 Pin SOIC
Dual N/P-Channel 25 V 0.16/0.4 Ohm 27/25 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC
25V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL, NP, LOGIC, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:2.3A; Drain Source Voltage Vds:25V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Cont Current Id N Channel 2:3.5A; Cont Current Id P Channel:2.3A; Current Id Max:3.5A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; On State Resistance N Channel Max:100mohm; On State Resistance P Channel Max:250mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:10A; Pulse Current Idm N Channel 2:14A; Pulse Current Idm P Channel:10A; Row Pitch:6.3mm; SMD Marking:F7105; Termination Type:SMD; Voltage Vds:25V; Voltage Vds Typ:25V; Voltage Vgs Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7105 PBF
  • IRF7105PBF.
  • SP001561994