STMicroelectronics VN808CM-E

IC DRIVER OCTAL HISIDE 36PWRSOIC / Current Limit SW 4-IN 4-OUT to 5.5V 1.7A 36-Pin PowerSO Tube
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN808CM-E.

HQonline

Datasheet21 pages13 years ago

Future Electronics

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
-13.66%

CAD Models

Download STMicroelectronics VN808CM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN808-32-E
VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36
STMicroelectronicsVN808CM-32-E
VN808CM Series 45 V 1 A SMT Octal Channel High-Side Driver - PowerSO-36
STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
Power Switch ICs – Power Distribution; INFINEON; ITS4880RCUMA1; 8; 8; 36; 45 V
Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
ISO1H811G Series 5.5 V Galvanic Isolated 8 Ch High-Side Switch - PG-DSO-36

Descriptions

Descriptions of STMicroelectronics VN808CM-E provided by its distributors.

IC DRIVER OCTAL HISIDE 36PWRSOIC / Current Limit SW 4-IN 4-OUT to 5.5V 1.7A 36-Pin PowerSO Tube
OCTAL CHANNEL HIGH SIDE DRIVR, 36POWERSO; Supply Voltage Min: 10.5V; Supply Voltage Max: 45V; No. of Outputs: 8Outputs; Output Voltage: -; Output Current: 700mA; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compli
Type = High Side / Outputs = 8 / Configuration = Octal / Output Current mA = 700 / Supply Voltage Min. V = 10.5 / Supply Voltage Max. V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = PowerSO / Pins = 36 / Mounting Type = SMD / Packaging = Tube / Length mm = 16 / Width mm = 11.1 / Height mm = 3.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN808CM-E.