Descriptions of Infineon ITS4880RCUMA1 provided by its distributors.
Power Switch ICs – Power Distribution; INFINEON; ITS4880RCUMA1; 8; 8; 36; 45 V
INFINEON ITS4880R Power Load Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.1A, SOIC-36
Power Switch ICs - Power Distribution SMART PWR HI SIDE SWITCH INDUSTRY APP
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, PDSO36
Power Load Distribution Switch IC, High Side, 8 Channels, 45 V, 5 A, 150 Milliohms, 36 Pins, DSO
N-Channel 45 V 625 mA Power Switch/Driver - PG-DSO-36-26
8xHSS 200mOhm 45V PowerSO36 SMD
Smart High-Side Current Limit Switch
ITS4880 - PROFET - SMART HIGH SI
IC PWR SWITCH N-CHAN 1:1 DSO-36
N channel vertical power FET with charge pump, ground referenced CMOS or V bb /2 compatible input and common diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions. | Benefits: Output driver for industrial applications (PLC); All types of resistive, inductive and capacitive loads; C or optocoupler compatible power switch for 24 V DC industrial applications; Replaces electromechanical relays and discrete circuits
IC, PROFET, PG-DSO-36; Power Load Switch Type:High Side; Input Voltage:45V; Current Limit:1.1A; On State Resistance:0.15ohm; Distribution Switch Case Style:SOIC; No. of Pins:36; Power Dissipation Pd:3.3W; No. of Outputs:8; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:45V; Internal Switch:No; Junction Temperature Tj Max:85°C; No. of Channels:8; On Resistance Rds(on):0.2ohm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Voltage Max:45V; Package / Case:PG-DSO-36; Power Dissipation Pd:3.3W; Protection Type:Yes; Supply Voltage Max:45V; Supply Voltage Min:11V; Termination Type:SMD; Voltage In Min:-10V