Infineon ISO1H815GAUMA1

N Channel 35V 1.2 A Surface Mount Galvanic Isolated High-Side Switch - PG-DSO-36
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISO1H815GAUMA1.

IHS

Datasheet21 pages11 years ago

SHENGYU ELECTRONICS

TME

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-9.66%

CAD Models

Download Infineon ISO1H815GAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Load Switch, Galvanic Isolated, High Side, Active Low, 8 Outputs, 5.5V, 0.625A, SOIC-36
Power Load Switch, Galvanic Isolated, High Side, Active Low, 8 Outputs, 5.5V, 0.625A, SOIC-36
STMicroelectronicsVN808CM-E
IC DRIVER OCTAL HISIDE 36PWRSOIC / Current Limit SW 4-IN 4-OUT to 5.5V 1.7A 36-Pin PowerSO Tube
STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
Power Switch ICs – Power Distribution; INFINEON; ITS4880RCUMA1; 8; 8; 36; 45 V
STMicroelectronicsVN808-32-E
VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36

Descriptions

Descriptions of Infineon ISO1H815GAUMA1 provided by its distributors.

N Channel 35V 1.2 A Surface Mount Galvanic Isolated High-Side Switch - PG-DSO-36
SINK e3 CMOS Not Qualified power distribution switch 0.635mm 3.3/515/30V 4.4A
Coreless Transformer Isolated Digital Output 8 Channel 1.2A High-Side Switch
Half Bridge Based Peripheral Driver, 8 Driver, 4.4A, CMOS, PDSO36
Current Limit SW 8-IN 16-OUT -0.5V to 6.5V 4.4A 36-Pin DSO T/R
Power Switch Hi Side 1.4A 36-Pin DSO T/R
Smart Power Switch High-Side 1.4A DSO36
RS APAC
DSO-36 Power Distribution Switches ROHS
ISO1H815G Infineon Technologies
8xHSS 200mOhm 45V PowerSO36 SMD
Power Switch, High-Side, 5.5V, Soic-36; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.2A; On State Resistance:0.15Ohm; Distribution Switch Case Style:Soic; No. Of Pins:36Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Infineon Technologies ISO1H815GAUMA1
IC PWR DRIVER N-CHAN 1:1 DSO-36
The ISO1H81xG family offers parallel and serial 3.3V/5V μC-interfaces, facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA. The ISO1H81xG products enable OEM-product designs which meet the stringent EMI requirements of the IEC 61131-2 norm (zone C) applicable for Programmable Logical Controllers (PLC).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1H815G
  • SP000555576