Infineon BSZ150N10LS3GATMA1

Power MOSFET, N Channel, 100 V, 40 A, 0.013 ohm, PG-TSDSON, Surface Mount
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ150N10LS3GATMA1.

ODG (Origin Data Global)

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-57.51%

CAD Models

Download Infineon BSZ150N10LS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFR3710Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 100 V 14.5 mOhm Surface Mount TrenchFET Power Mosfet - SOIC-8
Trans MOSFET N-CH 100V 40A 8-Pin PowerPAK SO T/R / MOSFET N-CH 100V 40A PPAK SO-8
Single N-Channel 75 V 0.011 Ohm Surface Mount Power Mosfet - PowerPAK-SO-8
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Infineon BSZ150N10LS3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 40 A, 0.013 ohm, PG-TSDSON, Surface Mount
OPTIMOS 3 POWER-TRANSISTOR Power Field-Effect Transistor, 40A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
MOSFET, N-CH, 100V, 40A, PG-TSDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.013ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ150N10LS3 G
  • BSZ150N10LS3G
  • SP001002916