Infineon BSZ058N03MSGATMA1

Trans Mosfet N-ch 30V 14A 8-PIN Tsdson Ep T/r
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ058N03MSGATMA1.

IHS

Datasheet9 pages15 years ago

Farnell

Inventory History

3 month trend:
-4.28%

CAD Models

Download Infineon BSZ058N03MSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MOSFET N-Ch 30V 40A TSDSON-8 OptiMOS 3
Power MOSFET, N Channel, 30 V, 40 A, 0.0038 ohm, PG-TSDSON, Surface Mount
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC

Descriptions

Descriptions of Infineon BSZ058N03MSGATMA1 provided by its distributors.

Trans MOSFET N-CH 30V 14A 8-Pin TSDSON EP T/R
40 A 30 V 0.0064 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 40A I(D), 30V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
BSZ058N03 12V-300V N-CHANNEL POWER MOSF;
MOSFET, N CH, 40A, 30V, PG-TSDSON-8; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):4.2mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:45W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:40A; Power Dissipation Pd:45W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ058N03MS G
  • BSZ058N03MSG
  • SP000311508