
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BSZ050N03MSGATMA1 | 334,176 | 12h | |||||||||
| DigiKey | BSZ050N03MSGATMA1CT-ND | 206 | 1 | Cut Tape | ||||||||
| Future Electronics | BSZ050N03MSGATMA1 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | BSZ050N03MSGATMA1 | 0 | 5K | 14h | ||||||||
| Arrow Electronics | BSZ050N03MSGATMA1 | 0 | 5K |
Download datasheets and manufacturer documentation for Infineon BSZ050N03MSGATMA1.
Download Infineon BSZ050N03MSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon BSZ050N03MSGATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BSZ050N03MSGATMA1.