
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BSZ0506NSATMA1 | 1 | 1 | |||||||||
| Newark | BSZ0506NSATMA1 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | BSZ0506NSATMA1 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | BSZ0506NSATMA1 | 0 | 5K | 16h | ||||||||
| Farnell | BSZ0506NSATMA1 | 0 | 5 | Cut Tape | 14h |
Download datasheets and manufacturer documentation for Infineon BSZ0506NSATMA1.
Download Infineon BSZ0506NSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BSZ0506NSATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BSZ0506NSATMA1.