| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SIR464DP-T1-GE3CT-ND | 1 | 1 | Cut Tape | ||||||||
| TME | SIR464DP-T1-GE3 | 0 | 3K | 14h | ||||||||
| TTI | SIR464DP-T1-GE3 | 0 | 3K | Tape & Reel | 4h | |||||||
| Newark | SIR464DP-T1-GE3 | 0 | 3K | Cut Tape | ||||||||
| Future Electronics | SIR464DP-T1-GE3 | 0 | 3K | Tape & Reel |
Download Vishay SIR464DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SIR464DP-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: