Infineon BSR802NL6327HTSA1

MOSFET, N-CH, 20V, 3.7A, SC-59; Transistor Polarity: N Channel; Continuous Drain
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSR802NL6327HTSA1.

IHS

Datasheet9 pages15 years ago

iiiC

Inventory History

3 month trend:
-13.87%

CAD Models

Download Infineon BSR802NL6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6
MLP6 2X1.6,-20V,-2.9A,112m ohm,DUAL, PCH POWER TRENCH MOSFET
onsemiFDJ1027P
Trans MOSFET P-CH 20V 2.8A 6-Pin SC-75 T/R
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Transistor MOSFET Array Dual N-CH 20V 0.61A 6-Pin SC-89 T/R
BSR202N Series 20 V 3.8 A OptiMOS®2 Small-Signal-Transistor - PG-SC-59

Descriptions

Descriptions of Infineon BSR802NL6327HTSA1 provided by its distributors.

MOSFET, N-CH, 20V, 3.7A, SC-59; Transistor Polarity:N Channel; Continuous Drain
MOSFET, N-CH, 20V, 3.7A, SC-59; Transistor Polarity:N Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.017ohm; Rds(on) Test Voltage Vgs:2.5V; Threshold Voltage Vgs:550mV; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SC-59; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.7 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 32 / Gate-Source Voltage V = 8 / Fall Time ns = 4.1 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 9.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SC-59 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR802N L6327
  • BSR802N,L6327
  • BSR802NL6327
  • SP000442484