onsemi FDJ1027P

Trans Mosfet P-ch 20V 2.8A 6-PIN SC-75 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDJ1027P.

IHS

Datasheet6 pages21 years ago
Datasheet0 pages0 years ago

Farnell

iiiC

Fairchild Semiconductor

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

MLP6 2X1.6,-20V,-2.9A,112m ohm,DUAL, PCH POWER TRENCH MOSFET
onsemiFDG311N
N-Channel PowerTrench® MOSFET, 2.5V Specified, 1.9 A, 115 mΩ
onsemiFDG312P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin

Descriptions

Descriptions of onsemi FDJ1027P provided by its distributors.

Trans MOSFET P-CH 20V 2.8A 6-Pin SC-75 T/R
-20V P-Channel 1.8V Specified PowerTrench® MOSFET
Power Field-Effect Transistor, 2.8A I(D), 20V, 0.16ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 1.8 V,P-CH, PowerTrench MOSFET
1.8 V,P-CH, SC-75 FLMP, SPECIFIED POWER TRENCH MOSF<AZ
MOSFET P CH -20V -2.8A FLMP SC-75; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.8A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-75; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:-2.8A; Package / Case:SC-75; Power Dissipation Pd:1.5W; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V
This dual P-Channel 1.8V specified MOSFET uses Fairchild's advanced low voltage PowerTrench process. Packaged in FLMP SC75, the RDS(ON) and thermal properties of the device are optimized for battery power management applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDJ1027P.